Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
DIP24-1C90-51D
Alias/AKA:
3224001051
RoHS:
Yes
HTS:
8536410020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Carry Current:
0.5 A
Maximum Switching Current:
0.2 A
Maximum Switching Power:
SPDT
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relay, 1 Form C, SPDT-Changeover, 24V Molded DIP w/Diode
Search Keywords:
DIP241C9051D
IN STOCK:
0
MOQ for out of Stock Qty:
50
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
50
$8.14
$407.000
100
$6.11
$611.000
150
$5.70
$855.000
200
+
$5.58
$1,116.000
Product Guides