help desk software
DATA SHEET

DIP24-1C90-51L

Standex Electronics

Reed Relay, 1 Form C, SPDT-Changeover, 24V Molded DIP

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
DIP24-1C90-51L
Alias/AKA:
3224001151
RoHS:
Yes
HTS:
8536410020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Carry Current:
0.5 A
Maximum Switching Current:
0.2 A
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relay, 1 Form C, SPDT-Changeover, 24V Molded DIP
Search Keywords:
DIP241C9051L
IN STOCK: 0
MOQ for out of Stock Qty:
50
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$8.66
$433.000
100
$6.50
$650.000
150
$6.06
$909.000
200 +
$5.94
$1,188.000
Tools/3D Models
Product Guides