Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
DIP24-2A72-21D
Alias/AKA:
3224200121
RoHS:
Yes
HTS:
8536410020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
24 V
Contact Arrangement:
DPST-NO
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relay, 2 Form A, SPST-NO, 24V Molded DIP w/Diode
Search Keywords:
DIP242A7221D
IN STOCK:
100
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$6.59
$32.950
10
$6.49
$64.900
25
$6.40
$160.000
50
$6.30
$315.000
100
$4.72
$472.000
150
$4.41
$661.500
200
+
$4.32
$864.000
Product Guides