Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
GP501152001
RoHS:
Yes
HTS:
8536509020
COO:
UK
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Switch Configuration:
N.O.
Device Sensitivity Range:
15 to 20 AT
Mounting:
PCB Through Hole
Maximum AC Voltage Rating:
200 V
Maximum DC Voltage Rating:
200 V
Maximum Current Rating:
1.0 A
Terminal Type:
Axial Leads
Dimension:
54 x 2.3 mm
Glass Length:
12.7 mm
Life Cycle:
Discontinued & Replaced
Reed Switch, 1 Form A, SPST-NO, Sub Minature 12.7mm, Pd, 15-20 AT
This product is not in stock and cannot be back-ordered