help desk software

GP560152001

Standex Electronics

Reed Switch, 1 Form A, SPST-NO, Minature 14.2mm, Pd, 15-20 AT

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
GP560152001
RoHS:
Yes
HTS:
8536509020
COO:
UK
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bulk
Switch Configuration:
N.O.
Device Sensitivity Range:
15 to 20 AT
Mounting:
PCB Through Hole
Maximum AC Voltage Rating:
200 V
Maximum DC Voltage Rating:
200 V
Maximum Current Rating:
1.5 A
Terminal Type:
Axial Leads
Dimension:
54 x 2.3 mm
Glass Length:
14.2 mm
Life Cycle:
Discontinued & Replaced
Reed Switch, 1 Form A, SPST-NO, Minature 14.2mm, Pd, 15-20 AT
Search Keywords:
GP560152001
  This product is not in stock and cannot be back-ordered
Minimum Order:
70
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Older Equivalent
GR560152001
GR560152001
VIEW PRODUCT
Tools/3D Models