Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
GR100152001
RoHS:
Yes
HTS:
8536507000
COO:
UK
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Switch Configuration:
N.O.
Device Sensitivity Range:
15 to 20 AT
Mounting:
PCB Through Hole
Maximum AC Voltage Rating:
150 V
Maximum DC Voltage Rating:
100 V
Maximum Current Rating:
1.5 A
Terminal Type:
Axial Leads
Dimension:
54 x 2.5 mm
Glass Length:
20.3 mm
Contact Material:
Rhodium
Life Cycle:
Discontinued & Replaced
Reed Switch, 1 Form A, SPST-NO, Mid Power 20.3mm, Rh, 15-20 AT