Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
HE12-1A83-150
RoHS:
Yes
Supplier Standard Pack
1
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum Carry Current:
5 A
Maximum Switching Current:
3 A
Terminal Type:
PC Pin
Mounting:
Through Hole
8512183150 Relay
Search Keywords:
HE121A83150
IN STOCK:
0
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$95.39
$95.390
10
$49.04
$490.400
25
$39.16
$979.000
50
$30.23
$1,511.500
100
$24.81
$2,481.000
250
$21.18
$5,295.000
500
$19.12
$9,560.000
780
+
$18.88
$14,726.400
Product Guides