Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
HE12-1B83
Alias/AKA:
8512183500
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NC
Maximum Carry Current:
5 A
Maximum Switching Current:
3 A
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relay, 1 Form B, SPST-NC, 12V High Voltage PCB Mounting
Search Keywords:
HE121B83
IN STOCK:
0
MOQ for out of Stock Qty:
4
Factory Lead-Time
58 Weeks
Quantity
Unit Price
Ext. Price
4
$85.14
$340.560
8
$63.85
$510.800
12
$59.60
$715.200
16
+
$58.41
$934.560
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS