Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
HE24-1A83-02
Alias/AKA:
8524183002
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
34
Package Type:
Type:
Dry
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
7.5 KV
Maximum DC Switching Voltage:
7.5 KV
Maximum Carry Current:
5 A
Maximum Switching Current:
3 A
Maximum Switching Power:
50 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relay, 1 Form A, SPST-NO, 24V High Voltage PCB Mounting
Search Keywords:
HE241A8302
IN STOCK:
34
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$54.94
$54.940
5
$49.38
$246.900
10
$48.00
$480.000
34
$44.33
$1,507.220
68
+
$43.67
$2,969.560
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides