help desk software
DATA SHEET

HI05-1A66

Standex Electronics

Reed Relays 5VDC 600Ohm 0.5A SPST-NO (34x7.5x7.9)mm THT Dry .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
HI05-1A66
RoHS:
Yes
HTS:
8536410020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
The MEDER ELECTRONIC HI05-1A66 is a high-quality reed relay designed to provide reliable switching performance in a variety of applications. With a compact size of 34x7.5x7.9mm, this through-hole mountable relay is perfect for limited space installations.With a operational voltage of 5VDC, this relay can handle high loads with its maximum switching current of 0.5A. The HI05-1A66 features a single-pole, single-throw normally open configuration, making it suitable for switching applications where only one circuit needs to be controlled.Constructed with high-quality reed switches, this relay offers exceptional durability and long-lasting performance. With a low contact resistance of 600Ohm, it ensures low power consumption and efficient power transfer.The HI05-1A66 reed relay from MEDER ELECTRONIC is a reliable and efficient choice for applications that require precise and consistent switching. Its dry and hermetically sealed construction ensures protection against environmental factors, making it ideal for use in a wide range of industrial, automotive, and consumer electronic applications.
Search Keywords:
HI051A66
IN STOCK: 873
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.98
$59.900
25
$10.60
$265.000
50
$9.99
$499.500
100
$9.44
$944.000
250
$8.57
$2,142.500
500
$8.01
$4,005.000
1,000 +
$7.60
$7,600.000
Tools/3D Models
Product Guides