help desk software
DATA SHEET

HM12-1A69-150

Standex Electronics

Reed Relay, 1 Form A, SPST-NO, 12V High Voltage PCB Mounting

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
HM12-1A69-150
Alias/AKA:
8412169150
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
5 A
Maximum Switching Current:
3 A
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relay, 1 Form A, SPST-NO, 12V High Voltage PCB Mounting
Search Keywords:
HM121A69150
IN STOCK: 0
MOQ for out of Stock Qty:
5
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$67.74
$338.700
10
$50.80
$508.000
15
$47.42
$711.300
20 +
$46.47
$929.400
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides