help desk software
DATA SHEET

HM24-1A83-02

Standex Electronics

Reed Relay, 1 Form A, SPST-NO, 24V High Voltage PCB Mounting

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
HM24-1A83-02
Alias/AKA:
8424183002
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
24
Package Type:
Type:
Dry
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
7.5 KV
Maximum DC Switching Voltage:
7.5 KV
Maximum Carry Current:
5 A
Maximum Switching Current:
3 A
Maximum Switching Power:
50 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relay, 1 Form A, SPST-NO, 24V High Voltage PCB Mounting
Search Keywords:
HM241A8302
IN STOCK: 0
MOQ for out of Stock Qty:
6
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
6
$63.12
$378.720
12
$47.34
$568.080
18
$44.18
$795.240
24 +
$43.30
$1,039.200
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides