help desk software
DATA SHEET

KSK-1A04-1015

Standex Electronics

Reed Switch, 1 Form A, SPST-NO, 4.0mm AT 1015

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
KSK-1A04-1015
Alias/AKA:
2110401015
RoHS:
Yes
HTS:
8536507000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bulk
Switch Configuration:
N.O.
Device Sensitivity Range:
10 to 15 AT
Mounting:
PCB Through Hole
Maximum AC Voltage Rating:
60 V
Maximum DC Voltage Rating:
60 V
Maximum Current Rating:
0.3 A
Operating Temperature:
-40 to 125 °C
Terminal Type:
Axial Leads
Dimension:
30 x 1.5 mm
Glass Length:
3.95 mm
Contact Material:
Ruthenium
Life Cycle:
Discontinued & Replaced
Reed Switch, 1 Form A, SPST-NO, 4.0mm AT 1015
Search Keywords:
KSK1A041015
  This product is not in stock and cannot be back-ordered
Minimum Order:
10
RECOMMENDED REPLACEMENT
MK24-B-3
MK24-B-3
VIEW PRODUCT
Tools/3D Models
Product Guides