Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
KSK-1A46-1040
Alias/AKA:
2114601040
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Bulk
Switch Configuration:
N.O.
Device Sensitivity Range:
10 to 40AT
Mounting:
PCB Through Hole
Maximum AC Voltage Rating:
200 V
Maximum DC Voltage Rating:
200 V
Maximum Current Rating:
1 A
Terminal Type:
Axial Leads
Dimension:
44.1 x 2.0 mm
Glass Length:
12 mm
Contact Material:
Rhodium
Reed Switch, 1 Form A, SPST-NO, 12mm AT 1040
Search Keywords:
KSK1A461040
IN STOCK:
0
MOQ for out of Stock Qty:
500
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
500
$1.404
$702.000
1,000
$0.864
$864.000
1,500
$0.684
$1,026.000
2,000
+
$0.670
$1,340.000
Product Guides