help desk software

KSK-1A52-2530

Standex Electronics

Reed Switch, 1 Form A, SPST-NO, 21mm AT 2025

  • RoHS Compliant
  • Bulk Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
KSK-1A52-2530
Alias/AKA:
2115202530
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Package Type:
Bulk
Switch Configuration:
N.O.
Device Sensitivity Range:
25 to 30 AT
Mounting:
PCB Through Hole
Maximum AC Voltage Rating:
350 V
Maximum DC Voltage Rating:
350 V
Maximum Current Rating:
0.5 A
Operating Temperature:
-40 to 130 °C
Terminal Type:
Axial Leads
Dimension:
55.4 x 2.75 mm
Glass Length:
21 mm
Contact Material:
Rhodium
Reed Switch, 1 Form A, SPST-NO, 21mm AT 2025
Search Keywords:
KSK1A522530
IN STOCK: 0
MOQ for out of Stock Qty:
250
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$2.78
$695.000
500
$1.71
$855.000
750
$1.36
$1,020.000
1,000 +
$1.33
$1,330.000
DOWNLOADS