Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
KSK-1A66/3-2030
Alias/AKA:
2116632030
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Switch Configuration:
N.O.
Device Sensitivity Range:
20 to 30 AT
Mounting:
PCB Through Hole
Maximum AC Voltage Rating:
200 V
Maximum DC Voltage Rating:
200 V
Maximum Current Rating:
0.5 A
Operating Temperature:
-40 to 130 °C
Terminal Type:
Axial Leads
Dimension:
44.3 x 2.2 mm
Glass Length:
14 mm
Contact Material:
Iridium
Reed Switch, 1 Form A, SPST-NO, 14mm, Iridium Contact, AT 2030
Search Keywords:
KSK1A6632030
IN STOCK:
0
Minimum Order:
50
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5769
$28.845
500
$0.4688
$234.400
1,000
$0.4478
$447.800
3,000
$0.4225
$1,267.500
5,000
$0.4110
$2,055.000
8,000
$0.4048
$3,238.400
10,000
$0.3987
$3,987.000
15,000
+
$0.3927
$5,890.500
Product Guides