KSK-1A83-100150
Standex ElectronicsReed Switch, 1 Form A, SPST-NO, 53.4mm AT 100150 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
KSK-1A83-100150
Alias/AKA:
2118300150
RoHS:
Yes
HTS:
8536.50.7000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
BULK
Switch Configuration:
N.O.
Device Sensitivity Range:
100 to 150 AT
Mounting:
PCB Through Hole
Maximum AC Voltage Rating:
7500 V
Maximum DC Voltage Rating:
7500 V
Maximum Current Rating:
3 A
Operating Temperature:
-20 to 130 °C
Terminal Type:
Axial Leads
Dimension:
81.6 x 11.2 mm
Glass Length:
53.4 mm
Contact Material:
N/A
The MEDER ELECTRONIC KSK-1A83-100150 is a high-quality reed switch designed for reliability in various applications. This 1 Form A, SPST-NO switch measures 53.4mm in length and operates at 100150. With its durable construction and dependable performance, this reed switch is an excellent choice for your electronic projects.
Search Keywords:
KSK1A83100150
IN STOCK:
357
Can Ship immediately
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$21.88
$21.880
10
$19.46
$194.600
25
$18.86
$471.500
50
$18.29
$914.500
100
$17.26
$1,726.000
300
$14.86
$4,458.000
500
+
$14.64
$7,320.000
Product Guides