Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
KSK-1A85-2030
Alias/AKA:
2118502030
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Switch Configuration:
N.O.
Device Sensitivity Range:
20 to 30 AT
Mounting:
PCB Through Hole
Maximum AC Voltage Rating:
1000 V
Maximum DC Voltage Rating:
1000 V
Maximum Current Rating:
1 A
Terminal Type:
Axial Leads
Dimension:
55.5 x 2.75 mm
Glass Length:
21 mm
Contact Material:
Rhodium
Life Cycle:
Discontinued
Reed Switch, 1 Form A, SPST-NO, 21mm AT 2030