Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
KSK-1A87-2030
Alias/AKA:
2118702030
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Package Type:
Bulk
Switch Configuration:
N.O.
Device Sensitivity Range:
20 to 30 AT
Mounting:
PCB Through Hole
Maximum AC Voltage Rating:
200 V
Maximum DC Voltage Rating:
200 V
Maximum Current Rating:
0.4 A
Terminal Type:
Axial Leads
Dimension:
35.7 x 2 mm
Glass Length:
10 mm
Contact Material:
Rhodium
Reed Switch, 1 Form A, SPST-NO, 10mm AT 2030
Search Keywords:
KSK1A872030
IN STOCK:
0
Minimum Order:
25
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
25
$0.945
$23.625
250
$0.763
$190.750
500
$0.752
$376.000
1,000
$0.728
$728.000
3,000
$0.676
$2,028.000
5,000
$0.666
$3,330.000
8,000
$0.648
$5,184.000
15,000
+
$0.638
$9,570.000
DOWNLOADS