help desk software
DATA SHEET

KT05-1A-40L-SMD

Standex Electronics

Reed Relay, 1 Form A, SPST-NO, 5V, SMD High IR >1 x 10^12 Ohms .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
KT05-1A-40L-SMD
Alias/AKA:
9005185401
RoHS:
Yes
HTS:
8536.41.0020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
REEL
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum Carry Current:
2.5 A
Maximum Switching Current:
1 A
Terminal Type:
PC Pin
Mounting:
Surface Mount
The MEDER ELECTRONIC part KT05-1A-40L-SMD is a high-quality Reed Relay designed for reliable switching performance. This compact relay features a 1 Form A (SPST-NO) configuration, making it ideal for various applications including telecommunications, measurement equipment, and industrial controls.Operating at a voltage of 5V, this SMD (Surface Mount Device) Reed Relay provides excellent contact resistance and insulation resistance. With an insulation resistance rating of >1 x 10^12 Ohms, it ensures secure and efficient signal transfer. Its low power consumption and long electrical life further enhance its performance and durability.The KT05-1A-40L-SMD is manufactured by MEDER ELECTRONIC, a reputable brand known for producing reliable and high-performing electronic components. Trustworthy and versatile, this Reed Relay is an excellent choice for applications that require precision and dependability.
Search Keywords:
KT051A40LSMD
IN STOCK: 395
Can Ship immediately
Minimum Order:
250
Multiple:
250
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$5.46
$1,365.000
500
$5.23
$2,615.000
1,000
$5.09
$5,090.000
2,500
$4.25
$10,625.000
5,000 +
$3.96
$19,800.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides