Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
KT05-1A-40L-THT
Alias/AKA:
9005185400
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
105
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum Carry Current:
2.5 A
Maximum Switching Current:
1 A
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relay, 1 Form A, SPST-NO, 5V, THT High IR >1 x 10^12 Ohms
Search Keywords:
KT051A40LTHT
IN STOCK:
105
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
263
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$5.84
$29.200
50
$5.61
$280.500
100
$5.39
$539.000
263
$5.11
$1,343.930
525
$4.90
$2,572.500
788
$4.62
$3,640.560
1,050
+
$4.53
$4,756.500
Please Note:
Item may be subject to tariff fee if shipping within the United States