LI12-1A79
Standex ElectronicsReed Relay, 1 Form A, SPST-NO, 12V High Voltage PCB Mounting (Small Package)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
LI12-1A79
Alias/AKA:
1612179000
RoHS:
Yes
HTS:
8536410020
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
16
Package Type:
TUBE
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum DC Switching Voltage:
1 KV
Maximum Carry Current:
2.0 A
Maximum Switching Current:
2.0 A
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relay, 1 Form A, SPST-NO, 12V High Voltage PCB Mounting (Small Package)
Search Keywords:
LI121A79
IN STOCK:
0
Minimum Order:
16
Multiple:
16
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
16
$11.30
$180.800
32
$10.74
$343.680
64
$10.20
$652.800
128
+
$9.69
$1,240.320
Product Guides