LI12-1A85
Standex ElectronicsReed Relay, 1 Form A, SPST-NO, 12V High Voltage PCB Mounting (Small Package) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
LI12-1A85
Alias/AKA:
1612185000
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
160
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
1 KV
Maximum DC Switching Voltage:
1 KV
Maximum Carry Current:
2.5 A
Maximum Switching Current:
1 A
Maximum Switching Power:
100 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
The MEDER ELECTRONIC part LI12-1A85 is a highly reliable Reed Relay designed for various applications. It features a 1 Form A configuration, meaning it has a single normally open contact that closes when the relay is energized. With a compact and space-saving PCB mounting design, this relay is an ideal choice for high voltage applications requiring a small package size. Operating at 12V, it provides effective switching capabilities while ensuring safe and efficient control of electrical circuits. Trust the LI12-1A85 Reed Relay from MEDER ELECTRONIC to deliver excellent performance and durability in demanding environments.
Search Keywords:
LI121A85
IN STOCK:
2,273
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$10.65
$53.250
25
$8.16
$204.000
50
$7.67
$383.500
160
$7.27
$1,163.200
320
$7.05
$2,256.000
640
$6.66
$4,262.400
1,120
+
$6.56
$7,347.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides