Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
LP05-1A71-80V
RoHS:
Yes
HTS:
8536490055
Supplier Standard Pack
1
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
180 V
Maximum DC Switching Voltage:
180 V
Maximum Carry Current:
1.25 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued & Replaced
Reed Relays 5VDC 230Ohm 0.5A SPST-NO (20.4x5.08x5.8)mm THT Dry
Search Keywords:
LP051A7180V
This product is not in stock and cannot be back-ordered
Product Guides