LS01-1A66-PA-500W
Standex ElectronicsLevel Sensor, 1 Form A, SPST-NO, w/Magnetic Float, 8mm Mounting Thread, Vertical Float
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
LS01-1A66-PA-500W
Alias/AKA:
9511711054
RoHS:
Yes
HTS:
9026106000
COO:
CN
ECCN:
EAR99
Package Type:
Bulk
Output Type:
SPST-NO
Typical Operating Supply Voltage:
N/A
Vertical Sensing Level:
Yes
Operating Temperature:
-20 to 90 °C
Connection Type:
Wire Lead
Dimension:
42.4mm x 24mm dia
Media Type:
Liquid
Horizontal Sensing Level:
No
Mounting:
Panel
Sensor Type:
Float
Level Sensor, 1 Form A, SPST-NO, w/Magnetic Float, 8mm Mounting Thread, Vertical Float
Search Keywords:
LS011A66PA500W
IN STOCK:
0
MOQ for out of Stock Qty:
200
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
200
$4.78
$956.000
400
$2.94
$1,176.000
600
$2.33
$1,398.000
800
+
$2.28
$1,824.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS