Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
MK01-C
Alias/AKA:
2201171001
RoHS:
Yes
HTS:
8536410060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
REEL
Switch Configuration:
N.O.
Device Sensitivity Range:
15 to 20 AT
Mounting:
PCB Surface Mount
Maximum AC Voltage Rating:
175 V
Maximum DC Voltage Rating:
175 V
Maximum Current Rating:
0.5 A
Operating Temperature:
-20 to 130 °C
Terminal Type:
J-Lead
Dimension:
18 x 3.7 x 3 mm
Glass Length:
N/R
Reed Sensor, 1 Form A, SPST-NO, Surface Mount AT 1520
Search Keywords:
MK01C
IN STOCK:
0
MOQ for out of Stock Qty:
500
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
500
$2.47
$1,235.000
1,000
$1.52
$1,520.000
1,500
$1.20
$1,800.000
2,000
+
$1.18
$2,360.000
Product Guides