help desk software
DATA SHEET

MK01-H

Standex Electronics

Reed Sensor, 1 Form C, SPDT-Changeover, Surface Mount AT 1520

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
MK01-H
Alias/AKA:
2211000008
RoHS:
Yes
HTS:
8536410060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
REEL
Switch Configuration:
N.O./N.C.
Device Sensitivity Range:
15 to 20 AT
Mounting:
PCB Surface Mount
Maximum AC Voltage Rating:
175 V
Maximum DC Voltage Rating:
175 V
Maximum Current Rating:
0.5 A
Operating Temperature:
-20 to 130 °C
Terminal Type:
J-Lead
Dimension:
18 x 3.7 x 3 mm
Glass Length:
N/R
Reed Sensor, 1 Form C, SPDT-Changeover, Surface Mount AT 1520
Search Keywords:
MK01H
IN STOCK: 1,500
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.62
$38.100
100
$5.72
$572.000
250
$5.23
$1,307.500
500
$4.88
$2,440.000
1,000
$4.53
$4,530.000
1,500
$4.46
$6,690.000
2,000 +
$4.34
$8,680.000
Tools/3D Models
Product Guides