help desk software
DATA SHEET

MK04-1A66B-500W

Standex Electronics

Reed Sensor, 1 Form A, SPST-NO, Screw Mounting AT 1015 Wire Termination .. see full description

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
MK04-1A66B-500W
Alias/AKA:
2242711054
RoHS:
Yes
HTS:
8536410060
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
Package Type:
Bulk
Switch Configuration:
N.O.
Device Sensitivity Range:
10 to 15 AT
Mounting:
Flange
Maximum AC Voltage Rating:
200 V
Maximum DC Voltage Rating:
200 V
Maximum Current Rating:
1.25 A
Operating Temperature:
-20 to 85 °C
Terminal Type:
Wire Lead
Dimension:
23 x 13.9 x 5.9 mm
Glass Length:
N/R
The MEDER ELECTRONIC MK04-1A66B-500W is a reliable and high-performance reed sensor designed for various industrial applications. This sensor features a 1 Form A, SPST-NO (normally open) contact configuration, ensuring accurate and precise signal detection.Featuring a sturdy screw mounting design, this reed sensor can be easily installed and secured in place for optimal operation. The AT 1015 wire termination provides a secure and reliable connection, ensuring consistent performance in demanding environments.With its durable and robust construction, the MK04-1A66B-500W is built to withstand harsh conditions, making it ideal for applications that require reliable sensing, such as industrial automation, security systems, and medical devices. Trust MEDER ELECTRONIC to provide exceptional quality and performance with their reliable and versatile reed sensor.
Search Keywords:
MK041A66B500W
IN STOCK: 7,035
Ships today, if you order in
On Order:
4,000   can ship 12/18/24 
Minimum Order:
25
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.75
$43.750
400
$1.24
$496.000
800
$1.22
$976.000
1,200
$1.19
$1,428.000
2,800
$1.14
$3,192.000
5,200
$1.06
$5,512.000
7,600
$1.04
$7,904.000
10,000 +
$1.02
$10,200.000
Tools/3D Models
Product Guides