MK04-1B90C-500W
Standex ElectronicsReed Sensor, 1 Form B, SPST-NC, Screw Mounting AT 1520 Wire Termination .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
MK04-1B90C-500W
RoHS:
Yes
HTS:
8536.41.0060
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
Bulk
Switch Configuration:
N.C.
Device Sensitivity Range:
15 to 20 AT
Mounting:
Flange
Maximum AC Voltage Rating:
200 V
Maximum DC Voltage Rating:
200 V
Maximum Current Rating:
1.25 A
Operating Temperature:
-20 to 85 °C
Terminal Type:
Wire Lead
Dimension:
23 x 13.9 x 5.9 mm
Glass Length:
N/R
The MEDER ELECTRONIC MK04-1B90C-500W is a high-quality reed sensor designed for reliable performance in a variety of applications. This sensor features a 1 Form B configuration, making it a Single Pole, Single Throw Normally Closed switch. It is equipped with a screw mounting system for secure installation and offers wire termination at 1520 gauge for easy connectivity. Trust the MK04-1B90C-500W reed sensor for dependable and accurate sensing in your electronic projects.
Search Keywords:
MK041B90C500W
IN STOCK:
1,784
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5
$5.28
$26.400
50
$3.86
$193.000
100
$3.65
$365.000
400
$3.14
$1,256.000
800
$3.08
$2,464.000
1,200
$2.86
$3,432.000
2,800
$2.74
$7,672.000
5,200
+
$2.70
$14,040.000
Product Guides