MK04-1C90C-500W
Standex ElectronicsReed Sensor, 1 Form C, SPDT-NC, Screw Mounting AT 1520 Wire Termination
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
MK04-1C90C-500W
Alias/AKA:
2243903054
RoHS:
Yes
HTS:
8536410060
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
Bulk
Switch Configuration:
N.O./N.C.
Device Sensitivity Range:
16 to 20AT
Mounting:
Flange
Maximum AC Voltage Rating:
200 V
Maximum DC Voltage Rating:
200 V
Maximum Current Rating:
1.25 A
Operating Temperature:
-20 to 85 °C
Terminal Type:
Wire Lead
Dimension:
23 x 13.9 x 5.9 mm
Glass Length:
N/R
Reed Sensor, 1 Form C, SPDT-NC, Screw Mounting AT 1520 Wire Termination
Search Keywords:
MK041C90C500W
IN STOCK:
0
MOQ for out of Stock Qty:
100
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
100
$4.86
$486.000
200
$3.65
$730.000
300
$3.40
$1,020.000
400
+
$3.33
$1,332.000
Product Guides