help desk software
DATA SHEET

MK11/M8-1A66C-500W

Standex Electronics

Reed Sensor, 1 Form A, SPST-NO, Plastic 8mm Threaded Cylindrical AT 1520 Wire Termination

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
MK11/M8-1A66C-500W
Alias/AKA:
9118366054
RoHS:
Yes
HTS:
8536410060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Bulk
Switch Configuration:
N.O.
Device Sensitivity Range:
15 to 20 AT
Mounting:
Cylinder
Maximum AC Voltage Rating:
200 V
Maximum DC Voltage Rating:
200 V
Maximum Current Rating:
1.25 A
Operating Temperature:
-5 to 80 °C
Terminal Type:
Wire Lead
Dimension:
38mm x M8 thread
Glass Length:
N/R
Reed Sensor, 1 Form A, SPST-NO, Plastic 8mm Threaded Cylindrical AT 1520 Wire Termination
Search Keywords:
MK11M81A66C500W
IN STOCK: 0
MOQ for out of Stock Qty:
125
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
125
$3.04
$380.000
250
$2.28
$570.000
375
$2.13
$798.750
500 +
$2.09
$1,045.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides