MK11/M8-1C90C-500W
Standex ElectronicsReed Sensor, 1 Form C, SPDT-Changeover, 8mm Plastic Threaded Cylindrical AT 1520 Wire Termination
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
MK11/M8-1C90C-500W
Alias/AKA:
9118393054
RoHS:
Yes
HTS:
8536410060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bulk
Switch Configuration:
N.O./N.C.
Device Sensitivity Range:
15 to 20 AT
Mounting:
Cylinder
Maximum AC Voltage Rating:
175 V
Maximum DC Voltage Rating:
175 V
Maximum Current Rating:
1.0 A
Operating Temperature:
-30 to 80 °C
Terminal Type:
Wire Lead
Dimension:
38mm x M8 thread
Glass Length:
N/R
Reed Sensor, 1 Form C, SPDT-Changeover, 8mm Plastic Threaded Cylindrical AT 1520 Wire Termination
Search Keywords:
MK11M81C90C500W
IN STOCK:
0
MOQ for out of Stock Qty:
125
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
125
$11.57
$1,446.250
250
$7.12
$1,780.000
375
$5.64
$2,115.000
500
+
$5.52
$2,760.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides