Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
MK17-C-1
RoHS:
Yes
Supplier Standard Pack
2000
Package Type:
Reel
Switch Configuration:
N.O.
Device Sensitivity Range:
15 to 20 AT
Mounting:
PCB Surface Mount
Maximum AC Voltage Rating:
100 V
Maximum DC Voltage Rating:
100 V
Maximum Current Rating:
0.5 A
Operating Temperature:
-40 to 130 °C
Terminal Type:
Flat Axial Leads
Dimension:
8.5 x 2.1 x 2.1 mm
Glass Length:
N/R
Reed Sensor 2-Pin SMD T/R
IN STOCK:
2,475
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
2000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
500
$2.89
$1,445.000
1,000
$1.78
$1,780.000
1,500
$1.41
$2,115.000
2,000
$1.38
$2,760.000
4,000
$1.35
$5,400.000
6,000
+
$1.32
$7,920.000
Product Guides
Product Changes