help desk software
DATA SHEET

MK23-90-C-2

Standex Electronics

Reed Sensor, 1 Form C, SPDT-NC, Bare Glass, Surface Mount (Short Gull wing) AT 1520 .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
MK23-90-C-2
Alias/AKA:
9231291520
RoHS:
Yes
HTS:
8536410060
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Package Type:
REEL
The MEDER ELECTRONIC part MK23-90-C-2 is a high-quality reed sensor designed for various applications. It features a 1 Form C configuration, meaning it has a normally closed (NC) switch with one common terminal. The sensor is encased in a durable bare glass housing, providing excellent protection against external elements. Its surface mount (Short Gull wing) design makes it easy to install and integrate into circuit boards. The MK23-90-C-2 reed sensor operates reliably at a frequency of 1520 Hz, ensuring accurate and efficient performance. Whether used in automotive, industrial, or medical applications, this sensor delivers superior precision and durability.
Search Keywords:
MK2390C2
IN STOCK: 1,989
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
625
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$6.30
$63.000
100
$6.20
$620.000
250
$6.11
$1,527.500
625
$6.02
$3,762.500
1,250
$3.19
$3,987.500
1,875
$2.24
$4,200.000
2,500 +
$2.20
$5,500.000
Tools/3D Models
Product Guides