help desk software
DATA SHEET

MK26-1A85E-500W

Standex Electronics

Reed Sensor, 1 Form A, SPST-NO, Screw Mount AT 2530 Wire Termination

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
MK26-1A85E-500W
Alias/AKA:
9265851054
RoHS:
Yes
HTS:
8536410060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bulk
Switch Configuration:
N.O.
Device Sensitivity Range:
58 to 82AT
Mounting:
Flange
Maximum AC Voltage Rating:
300 V
Maximum DC Voltage Rating:
300 V
Maximum Current Rating:
2.5 A
Operating Temperature:
-5 to 80 °C
Terminal Type:
Wire Lead
Dimension:
32 x 10 x 6.4 mm
Glass Length:
N/R
Life Cycle:
Discontinued
Reed Sensor, 1 Form A, SPST-NO, Screw Mount AT 2530 Wire Termination
Search Keywords:
MK261A85E500W
   This product has been discontinued by the supplier
Minimum Order:
3
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides