help desk software
DATA SHEET

MS05-2A87-78L

Standex Electronics

Reed Relay, 2 Form A, DPST-NO, 5V Micro SIL (Single In-Line)

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
MS05-2A87-78L
Alias/AKA:
4205287078
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
105
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
DPST-NO
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relay, 2 Form A, DPST-NO, 5V Micro SIL (Single In-Line)
Search Keywords:
MS052A8778L
IN STOCK: 0
MOQ for out of Stock Qty:
27
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
27
$16.86
$455.220
53
$12.88
$682.640
79
$12.10
$955.900
105 +
$11.86
$1,245.300
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides