help desk software

MS12-1A87-75D

Standex Electronics

Reed Relay, 1 Form A, SPST-NO, 12V Micro SIL (Single In-Line) w/Diode

  • RoHS Compliant
  • Tube Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
MS12-1A87-75D
Alias/AKA:
4212187175
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relay, 1 Form A, SPST-NO, 12V Micro SIL (Single In-Line) w/Diode
Search Keywords:
MS121A8775D
IN STOCK: 256
Can Ship immediately
Minimum Order:
32
Multiple:
32
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
32
$2.94
$94.080
128
$2.76
$353.280
256
$2.64
$675.840
512
$2.34
$1,198.080
1,024
$2.24
$2,293.760
2,528
$2.13
$5,384.640
5,024
$2.08
$10,449.920
7,520 +
$2.00
$15,040.000
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS