Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
ORD2211-2030
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Switch Configuration:
N.O.
Device Sensitivity Range:
20 to 30 AT
Mounting:
PCB Through Hole
Maximum AC Voltage Rating:
100 V
Maximum DC Voltage Rating:
100 V
Maximum Current Rating:
2.5 A
Terminal Type:
Axial Leads
Dimension:
44.1 x 2.8 mm
Glass Length:
16.5 mm
Life Cycle:
Discontinued & Replaced
Reed Switch, 1 Form A, SPST-NO, 16.5mm AT 2030 OKI
Search Keywords:
ORD22112030
This product is not in stock and cannot be back-ordered
Product Guides