help desk software

ORD324/10-15AT

Standex Electronics

Reed Switch 1 Form A Spst-no Reed Switch

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
ORD324/10-15AT
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Bulk
Switch Configuration:
N.O.
Device Sensitivity Range:
10 to 15 AT
Mounting:
PCB Through Hole
Maximum DC Voltage Rating:
200 V
Maximum Current Rating:
1.0 A
Terminal Type:
Axial Leads
Dimension:
44.3 x 2.2 mm
Glass Length:
14 mm
Contact Material:
Iridium
Reed Switch 1 Form A Spst-no Reed Switch
Search Keywords:
ORD3241015AT
IN STOCK: 1,950
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.4808
$24.040
500
$0.3906
$195.300
2,000
$0.3731
$746.200
4,000
$0.3521
$1,408.400
6,000
$0.3425
$2,055.000
8,000
$0.3373
$2,698.400
10,000
$0.3323
$3,323.000
16,000 +
$0.3273
$5,236.800
Older Equivalent
ORD324-1015
ORD324-1015
VIEW PRODUCT
Tools/3D Models