Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
ORD324-1520
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Bulk
Switch Configuration:
N.O.
Device Sensitivity Range:
15 to 20 AT
Mounting:
PCB Through Hole
Maximum DC Voltage Rating:
200 V
Maximum Current Rating:
1.0 A
Terminal Type:
Axial Leads
Dimension:
44.3 x 2.2 mm
Glass Length:
14 mm
Contact Material:
Iridium
Life Cycle:
Discontinued & Replaced
Reed Switch, 1 Form A, SPST-NO, 14mm, Iridium Contacts, AT 1520 OKI
Search Keywords:
ORD3241520
This product is not in stock and cannot be back-ordered
Product Guides