Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
ORD324/15-20AT
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Bulk
Switch Configuration:
N.O.
Device Sensitivity Range:
15 to 20 AT
Mounting:
PCB Through Hole
Maximum DC Voltage Rating:
200 V
Maximum Current Rating:
1.0 A
Terminal Type:
Axial Leads
Dimension:
44.3 x 2.2 mm
Glass Length:
14 mm
Contact Material:
Iridium
Search Keywords:
ORD3241520AT
IN STOCK:
0
Minimum Order:
50
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4808
$24.040
500
$0.3906
$195.300
2,000
$0.3731
$746.200
4,000
$0.3521
$1,408.400
6,000
$0.3425
$2,055.000
8,000
$0.3373
$2,698.400
10,000
$0.3323
$3,323.000
16,000
+
$0.3273
$5,236.800