ORT-551/10-15-AT
Standex ElectronicsGlass Body ORD Through Hole Bulk Glass Body Reed Switch 500mA AC/DC 30V 3VA 10-15AT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
ORT-551/10-15-AT
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
The MEDER ELECTRONIC part ORT-551/10-15-AT is a high-quality glass-bodied reed switch designed for through-hole bulk applications. With a maximum switching current of 500mA AC/DC and a maximum voltage of 30V, this versatile switch is capable of handling up to 3VA of power. The ORT-551/10-15-AT offers a reliable 10-15AT operating range, making it suitable for a wide range of electronic devices and applications.
Search Keywords:
ORT5511015AT
IN STOCK:
1,940
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
10
$2.19
$21.900
100
$1.94
$194.000
250
$1.90
$475.000
500
$1.87
$935.000
1,000
$1.84
$1,840.000
3,000
$1.76
$5,280.000
5,000
$1.73
$8,650.000
8,000
+
$1.70
$13,600.000