PQ3218-6R0-50-T
Standex ElectronicsInductor Planar Wirewound 6uH 50A 0.0015Ohm DCR Solder Tab Automotive Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
PQ3218-6R0-50-T
Alias/AKA:
8032186050
RoHS:
Yes
HTS:
8504500000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
600
Package Type:
Bulk
Inductance:
6 uH
Type:
Planar
Impedance:
N/A
Lead Pitch:
12 mm
Tolerance:
N/A
Technology:
Wirewound
Maximum DC Resistance:
0.0015(Typ) Ohm
Maximum DC Current:
50(Typ) A
Protection Style:
N/A
Packaging:
Bulk
The MEDER ELECTRONIC part PQ3218-6R0-50-T is a high-quality inductor designed for automotive applications. It features a planar wirewound construction, allowing for efficient current flow and optimal performance. With an inductance of 6uH and a maximum current rating of 50A, this inductor is perfect for power-hungry automotive systems. The low resistance of 0.0015Ohm ensures minimal power loss, allowing for improved efficiency. The inductor is designed with solder tabs for easy installation and connection. This bulk package is ideal for large-scale automotive projects, ensuring you have enough components to meet your needs. Upgrade your automotive system with the reliable and durable MEDER ELECTRONIC PQ3218-6R0-50-T inductor.
Search Keywords:
PQ32186R050T
IN STOCK:
600
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
150
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$9.04
$45.200
25
$7.46
$186.500
50
$7.15
$357.500
100
$6.77
$677.000
150
$6.53
$979.500
300
$6.28
$1,884.000
450
$6.19
$2,785.500
600
+
$6.03
$3,618.000
Product Guides