SHV05-1A85-78D4K
Standex ElectronicsReed Relay, 1 Form A, SPST-NO, 5V SIL (Single In-Line), High Power, 4kV breakdown, w/Diode .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
SHV05-1A85-78D4K
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
288
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum Carry Current:
2.5 A
Maximum Switching Current:
1 A
Terminal Type:
PC Pin
Mounting:
Through Hole
The MEDER ELECTRONIC SHV05-1A85-78D4K is a high-quality Reed Relay designed with reliable and efficient performance in mind. With its 1 Form A, SPST-NO configuration, this relay provides a single Normally Open switch contact for seamless and precise control of your electrical circuits. Operable at a low voltage of 5V, the SIL (Single In-Line) package makes it easy to integrate into your existing systems. Our SHV05-1A85-78D4K Reed Relay offers exceptional power handling capabilities, making it suitable for a wide range of applications that demand high power switching. Additionally, the built-in diode protects the relay from reverse voltage spikes, ensuring safe and durable operation. With its impressive 4kV breakdown voltage rating, this relay provides excellent insulation and protection against electrical surges.Trust MEDER ELECTRONIC to deliver reliable and high-performing components. Order the SHV05-1A85-78D4K Reed Relay today and experience superior quality and functionality for your applications.
Search Keywords:
SHV051A8578D4K
IN STOCK:
762
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$9.06
$45.300
25
$7.46
$186.500
50
$7.34
$367.000
100
$7.14
$714.000
288
$6.60
$1,900.800
576
$5.93
$3,415.680
1,152
$5.79
$6,670.080
2,592
+
$5.55
$14,385.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides