help desk software
DATA SHEET

SHV12-1A85-78D4K

Standex Electronics

Reed Relay 12VDC 500Ohm 1A SPST-NO(24.13x5.22x8.13)mm THT Dry .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
SHV12-1A85-78D4K
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
288
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
1000 V
Maximum DC Switching Voltage:
1 KV
Maximum Carry Current:
2.5 A
Maximum Switching Current:
1 A
Maximum Switching Power:
100 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
The MEDER ELECTRONIC SHV12-1A85-78D4K is a high-quality reed relay designed for various applications. With a compact size of 24.13x5.22x8.13mm and a through-hole mounting style, it is easy to integrate into your circuit. This 12VDC relay offers a low resistance of 500 ohms and a maximum current rating of 1A, ensuring reliable performance. It features a SPST-NO (single-pole, single-throw normally open) configuration, making it suitable for switching tasks. With a dry construction, this reed relay provides excellent insulation and long-term stability. Choose the MEDER ELECTRONIC SHV12-1A85-78D4K for efficient and dependable switching in your electronic projects.
Search Keywords:
SHV121A8578D4K
IN STOCK: 1,811
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.16
$45.800
25
$8.30
$207.500
50
$7.93
$396.500
100
$7.70
$770.000
288
$7.27
$2,093.760
576
$6.53
$3,761.280
1,152 +
$6.44
$7,418.880
Please Note: Item may be subject to tariff fee if shipping within the United States
Older Equivalent
3312185778
3312185778
VIEW PRODUCT
Tools/3D Models
Product Guides