help desk software
DATA SHEET

SHV12-1A85-78L3K

Standex Electronics

Reed Relay 12VDC 500Ohm 1A SPST-NO(24.13x6.22x8.13)mm THT Dry

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
SHV12-1A85-78L3K
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
288
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
1000 V
Maximum DC Switching Voltage:
1 KV
Maximum Carry Current:
2.5 A
Maximum Switching Current:
1 A
Maximum Switching Power:
100 W
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relay 12VDC 500Ohm 1A SPST-NO(24.13x6.22x8.13)mm THT Dry
Search Keywords:
SHV121A8578L3K
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
On Order:
288   can ship 12/20/24 
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
72
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$13.63
$68.150
25
$13.43
$335.750
50
$13.22
$661.000
72
$13.03
$938.160
144
$8.02
$1,154.880
216
$6.35
$1,371.600
288 +
$6.22
$1,791.360
Please Note: Item may be subject to tariff fee if shipping within the United States
Possible Replacement
SHV12-1A85-78D3K
SHV12-1A85-78D3K
VIEW PRODUCT
Tools/3D Models
Product Guides