help desk software
DATA SHEET

SIL05-1A72-71L

Standex Electronics

Reed Relay, 1 Form A, SPST-NO, 5V SIL (Single In-Line) .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
SIL05-1A72-71L
Alias/AKA:
3305100071
RoHS:
Yes
HTS:
8536410020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
The MEDER ELECTRONIC SIL05-1A72-71L is a Reed Relay designed for reliable and efficient switching applications. This high-quality relay features a 1 Form A configuration, which means it has a single Normally Open (NO) contact for easy control of a circuit. With a compact Single In-Line (SIL) package, this relay is space-saving and perfect for applications where size is a constraint. Operable at a voltage of 5V, this SIL relay is compatible with a wide range of electronic systems. Trust in the MEDER ELECTRONIC SIL05-1A72-71L for dependable and accurate switching in your application.
Search Keywords:
SIL051A7271L
IN STOCK: 2,000
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$2.10
$210.000
300
$1.99
$597.000
500
$1.95
$975.000
1,000
$1.89
$1,890.000
2,500
$1.85
$4,625.000
5,000
$1.83
$9,150.000
7,500
$1.80
$13,500.000
10,000 +
$1.77
$17,700.000
Tools/3D Models
Product Guides