help desk software
DATA SHEET

SIL05-1A72-71LHR

Standex Electronics

Reed Relays 5VDC 1KOhm 0.5A SPST-NO (19.8x5.08x7.8)mm THT Dry

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
SIL05-1A72-71LHR
RoHS:
Yes
HTS:
8536490050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
100 V
Maximum DC Switching Voltage:
100 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relays 5VDC 1KOhm 0.5A SPST-NO (19.8x5.08x7.8)mm THT Dry
Search Keywords:
SIL051A7271LHR
IN STOCK: 0
MOQ for out of Stock Qty:
1250
Multiple:
25
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,250
$4.64
$5,800.000
2,500
$2.45
$6,125.000
3,750
$1.69
$6,337.500
5,000 +
$1.65
$8,250.000
Tools/3D Models
Product Guides