SIL12-1A75-71D
Standex ElectronicsReed Relay - SPST-NO (1 Form A) - 12 VDC Coil - 500 mA Current - 500VAC/500VDC Switching - Non-Latching Coil - Sealed - PC Pin - Through Hole.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
SIL12-1A75-71D
RoHS:
Yes
HTS:
8536490055
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Terminal Type:
PC Pin
Mounting:
Through Hole
The SIL12-1A75-71D is reed relay with dimensions: 19.8 mm L x 5.08 mm D x 7.8 mm H. Operating temperature range is from -20°C to 70°C.
Search Keywords:
SIL121A7571D
IN STOCK:
2
Can Ship immediately
You may purchase in-stock quantity up to 2
MOQ for In Stock Qty:
25
Available in less than min:
2
MOQ for out of Stock Qty:
125
Multiple:
25
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$11.143
$11.143
25
$10.130
$253.250
50
$9.980
$499.000
125
$9.830
$1,228.750
250
$6.050
$1,512.500
375
$4.790
$1,796.250
500
+
$4.690
$2,345.000
Product Guides