help desk software
DATA SHEET

SIL12-1A75-71L

Standex Electronics

Reed Relays 12VDC 1KOhm 0.5A SPST-NO (19.05x5.08x7.62)mm THT Dry .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
SIL12-1A75-71L
RoHS:
Yes
HTS:
8536490050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Terminal Type:
PC Pin
Mounting:
Through Hole
The MEDER ELECTRONIC SIL12-1A75-71L is a reliable and versatile Reed Relay designed for various applications. With a rated voltage of 12VDC and a contact resistance of 1KOhm, this single-pole single-throw normally open (SPST-NO) relay can handle current up to 0.5A. Featuring a compact size of (19.05x5.08x7.62)mm and through-hole technology (THT) mounting, this dry Reed Relay is easy to integrate into your electronic circuits. Its dry construction ensures excellent insulation properties, making it suitable for both low-level and power switching applications.The MEDER ELECTRONIC SIL12-1A75-71L is a reliable choice for applications that require fast and reliable switching, such as telecommunications, automatic test equipment, security systems, and industrial automation. Its robust construction and high-quality materials ensure long-lasting performance even in demanding environments.Choose the MEDER ELECTRONIC SIL12-1A75-71L Reed Relay for its outstanding reliability, compact design, and excellent electrical performance.
Search Keywords:
SIL121A7571L
IN STOCK: 1,000
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.11
$40.550
25
$7.99
$199.750
50
$7.87
$393.500
125
$7.75
$968.750
250
$4.77
$1,192.500
375
$3.77
$1,413.750
500 +
$3.70
$1,850.000
Tools/3D Models
Product Guides